
DRAQ75-270-R | |
|---|---|
DigiKey Part Number | 283-DRAQ75-270-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRAQ75-270-R |
Description | IND DRAQ75 27UH SMT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 106.6 µH Inductance - Connected in Series 28.3 µH Inductance - Connected in Parallel 153mOhm Max DC Resistance (DCR) - Parallel 2.02 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 1.01 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 153mOhm Max |
Series | DC Resistance (DCR) - Series 610mOhm Max |
Packaging Tape & Reel (TR) | Shielding Shielded |
Part Status Active | Operating Temperature -40°C ~ 165°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 28.3 µH | Package / Case Nonstandard |
Inductance - Connected In Series 106.6 µH | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±25% | Height 0.177" (4.50mm) |
Current Rating - Parallel 2.02 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,71185 € | 783,03 € |
| Unit Price without VAT: | 0,71185 € |
|---|---|
| Unit Price with VAT: | 0,84710 € |

