



DRAQ127-470-R | |
|---|---|
DigiKey Part Number | 283-DRAQ127-470-RTR-ND - Tape & Reel (TR) 283-DRAQ127-470-RCT-ND - Cut Tape (CT) 283-DRAQ127-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAQ127-470-R |
Description | INDUCT ARRAY 2 COIL 47.9UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 192 µH Inductance - Connected in Series 47.9 µH Inductance - Connected in Parallel 110mOhm Max DC Resistance (DCR) - Parallel 2.62 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47.9 µH | |
Inductance - Connected In Series | 192 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 2.62 A | |
Current Rating - Series | 1.31 A | |
Current Saturation - Parallel | 4.07 A | |
Current Saturation - Series | 2.03 A | |
DC Resistance (DCR) - Parallel | 110mOhm Max | |
DC Resistance (DCR) - Series | 440mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,77160 € | 19,29 € |
| 50 | 0,72720 € | 36,36 € |
| 100 | 0,68560 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,64969 € | 227,39 € |
| 700 | 0,61261 € | 428,83 € |
| 1.050 | 0,59193 € | 621,53 € |
| 1.750 | 0,56690 € | 992,07 € |
| 2.450 | 0,55100 € | 1.349,95 € |
| 3.500 | 0,53465 € | 1.871,27 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

