
DRAP127-681-R | |
|---|---|
DigiKey Part Number | 283-DRAP127-681-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRAP127-681-R |
Description | FIXED IND 680UH 736MA 1.39 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 736 mA 1.39Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.39Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
Current - Saturation (Isat) 1.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,46386 € | 512,35 € |
| Unit Price without VAT: | 1,46386 € |
|---|---|
| Unit Price with VAT: | 1,74199 € |

