68 µH Shielded Inductor 2.33 A 138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP127-680-R

DigiKey Part Number
283-DRAP127-680-RTR-ND - Tape & Reel (TR)
283-DRAP127-680-RCT-ND - Cut Tape (CT)
283-DRAP127-680-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAP127-680-R
Description
FIXED IND 68UH 2.33A 138 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 2.33 A 138mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
138mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.319" (8.10mm)
Current - Saturation (Isat)
4.18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,64500 €16,45 €
251,52160 €38,04 €
501,43480 €71,74 €
1001,35280 €135,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,58000 €553,00 €
7001,49001 €1.043,01 €
1.0501,43986 €1.511,85 €
1.7501,37913 €2.413,48 €
2.4501,34056 €3.284,37 €
3.5001,30672 €4.573,52 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €