470 µH Shielded Inductor 827 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP127-471-R

DigiKey Part Number
283-DRAP127-471-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRAP127-471-R
Description
FIXED IND 470UH 827MA 1.1 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µH Shielded Inductor 827 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.1Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.319" (8.10mm)
Current - Saturation (Isat)
1.62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,46386 €512,35 €
Manufacturers Standard Package
Unit Price without VAT:1,46386 €
Unit Price with VAT:1,74199 €