
DRAP127-470-R | |
|---|---|
DigiKey Part Number | 283-DRAP127-470-RTR-ND - Tape & Reel (TR) 283-DRAP127-470-RCT-ND - Cut Tape (CT) 283-DRAP127-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP127-470-R |
Description | FIXED IND 47UH 2.62A 110 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.62 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.09A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,57800 € | 15,78 € |
| 25 | 1,46000 € | 36,50 € |
| 50 | 1,37680 € | 68,84 € |
| 100 | 1,29810 € | 129,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,47486 € | 516,20 € |
| 700 | 1,39089 € | 973,62 € |
| 1.050 | 1,34404 € | 1.411,24 € |
| 1.750 | 1,28733 € | 2.252,83 € |
| 2.450 | 1,25133 € | 3.065,76 € |
| 3.500 | 1,21431 € | 4.250,09 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

