33 µH Shielded Inductor 3.22 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP127-330-R

DigiKey Part Number
283-DRAP127-330-RTR-ND - Tape & Reel (TR)
283-DRAP127-330-RCT-ND - Cut Tape (CT)
283-DRAP127-330-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAP127-330-R
Description
FIXED IND 33UH 3.22A 72 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 3.22 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.22A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,66600 €16,66 €
251,54080 €38,52 €
501,45280 €72,64 €
1001,36980 €136,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,59989 €559,96 €
7001,50879 €1.056,15 €
1.0501,45799 €1.530,89 €
1.7501,39649 €2.443,86 €
2.4501,35744 €3.325,73 €
3.5001,32317 €4.631,10 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €