1 mH Shielded Inductor 598 mA 2.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP127-102-R

DigiKey Part Number
283-DRAP127-102-RTR-ND - Tape & Reel (TR)
283-DRAP127-102-RCT-ND - Cut Tape (CT)
283-DRAP127-102-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAP127-102-R
Description
FIXED IND 1MH 598MA 2.1 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 598 mA 2.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.319" (8.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,90800 €19,08 €
251,76520 €44,13 €
501,66440 €83,22 €
1001,56930 €156,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,41123 €493,93 €
7001,33086 €931,60 €
1.0501,28603 €1.350,33 €
1.7501,23175 €2.155,56 €
2.4501,19731 €2.933,41 €
3.5001,16187 €4.066,55 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €