
DRAP127-101-R | |
|---|---|
DigiKey Part Number | 283-DRAP127-101-RTR-ND - Tape & Reel (TR) 283-DRAP127-101-RCT-ND - Cut Tape (CT) 283-DRAP127-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP127-101-R |
Description | FIXED IND 100UH 1.89A 210 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.89 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
Current - Saturation (Isat) 3.46A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,88400 € | 18,84 € |
| 25 | 1,74320 € | 43,58 € |
| 50 | 1,64380 € | 82,19 € |
| 100 | 1,54980 € | 154,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,58000 € | 553,00 € |
| 700 | 1,49001 € | 1.043,01 € |
| 1.050 | 1,43986 € | 1.511,85 € |
| 1.750 | 1,37913 € | 2.413,48 € |
| 2.450 | 1,34056 € | 3.284,37 € |
| 3.500 | 1,30672 € | 4.573,52 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

