22 µH Shielded Inductor 3.95 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP125-220-R

DigiKey Part Number
283-DRAP125-220-RTR-ND - Tape & Reel (TR)
283-DRAP125-220-RCT-ND - Cut Tape (CT)
283-DRAP125-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAP125-220-R
Description
FIXED IND 22UH 3.95A 42 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 3.95 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
42mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.240" (6.10mm)
Current - Saturation (Isat)
4.74A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,26600 €12,66 €
251,17160 €29,29 €
501,10480 €55,24 €
1001,04150 €104,15 €
2500,96360 €240,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,39860 €839,16 €
1.2001,31904 €1.582,85 €
1.8001,27468 €2.294,42 €
3.0001,22098 €3.662,94 €
4.2001,20048 €5.042,02 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €