22 µH Shielded Inductor 3.95 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP125-220-R

DigiKey Part Number
283-DRAP125-220-RTR-ND - Tape & Reel (TR)
283-DRAP125-220-RCT-ND - Cut Tape (CT)
283-DRAP125-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAP125-220-R
Description
FIXED IND 22UH 3.95A 42 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 3.95 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.74A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,22600 €12,26 €
251,13400 €28,35 €
501,06900 €53,45 €
1001,00800 €100,80 €
2500,93260 €233,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,31895 €791,37 €
1.2001,24393 €1.492,72 €
1.8001,20207 €2.163,73 €
3.0001,15142 €3.454,26 €
4.2001,12281 €4.715,80 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €