100 µH Shielded Inductor 1.75 A 214mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRAP125-101-R

DigiKey Part Number
283-DRAP125-101-RTR-ND - Tape & Reel (TR)
283-DRAP125-101-RCT-ND - Cut Tape (CT)
283-DRAP125-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRAP125-101-R
Description
FIXED IND 100UH 1.75A 214 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.75 A 214mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
214mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.240" (6.10mm)
Current - Saturation (Isat)
2.21A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,54900 €15,49 €
251,43240 €35,81 €
501,35040 €67,52 €
1001,27320 €127,32 €
2501,17792 €294,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,39860 €839,16 €
1.2001,31904 €1.582,85 €
1.8001,27468 €2.294,42 €
3.0001,22098 €3.662,94 €
4.2001,20048 €5.042,02 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €