
DRAP125-101-R | |
|---|---|
DigiKey Part Number | 283-DRAP125-101-RTR-ND - Tape & Reel (TR) 283-DRAP125-101-RCT-ND - Cut Tape (CT) 283-DRAP125-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP125-101-R |
Description | FIXED IND 100UH 1.75A 214MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.75 A 214mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 214mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,38600 € | 34,65 € |
| 50 | 1,30700 € | 65,35 € |
| 100 | 1,23220 € | 123,22 € |
| 250 | 1,14004 € | 285,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,31895 € | 791,37 € |
| 1.200 | 1,24393 € | 1.492,72 € |
| 1.800 | 1,20207 € | 2.163,73 € |
| 3.000 | 1,15142 € | 3.454,26 € |
| 4.200 | 1,12281 € | 4.715,80 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

