
DRAP125-100-R | |
|---|---|
DigiKey Part Number | 283-DRAP125-100-RTR-ND - Tape & Reel (TR) 283-DRAP125-100-RCT-ND - Cut Tape (CT) 283-DRAP125-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP125-100-R |
Description | FIXED IND 10UH 5.57A 21 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.57 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 7.22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,62280 € | 40,57 € |
| 50 | 1,52980 € | 76,49 € |
| 100 | 1,44250 € | 144,25 € |
| 250 | 1,33464 € | 333,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,23932 € | 743,59 € |
| 1.200 | 1,16879 € | 1.402,55 € |
| 1.800 | 1,12947 € | 2.033,05 € |
| 3.000 | 1,08186 € | 3.245,58 € |
| 4.200 | 1,05164 € | 4.416,89 € |
| 6.000 | 1,04963 € | 6.297,78 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

