
DRAP124-101-R | |
|---|---|
DigiKey Part Number | 283-DRAP124-101-RTR-ND - Tape & Reel (TR) 283-DRAP124-101-RCT-ND - Cut Tape (CT) 283-DRAP124-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP124-101-R |
Description | FIXED IND 100UH 1.2A 355 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.2 A 355mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 355mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,40800 € | 14,08 € |
| 25 | 1,30240 € | 32,56 € |
| 50 | 1,22780 € | 61,39 € |
| 100 | 1,15750 € | 115,75 € |
| 250 | 1,07096 € | 267,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,21077 € | 908,08 € |
| 1.500 | 1,14191 € | 1.712,87 € |
| 2.250 | 1,10351 € | 2.482,90 € |
| 3.750 | 1,05702 € | 3.963,83 € |
| 5.250 | 1,04362 € | 5.479,01 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

