330 nH Shielded Wirewound Inductor 7.26 A 5.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Wirewound Inductor 7.26 A 5.4mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA74-R33-R

DigiKey Part Number
283-DRA74-R33-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA74-R33-R
Description
FIXED IND 330NH 7.26A 5.4 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 7.26 A 5.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA74-R33-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18.4A
Shielding
Shielded
DC Resistance (DCR)
5.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.826 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1001,16722 €1.283,94 €
Manufacturers Standard Package
Unit Price without VAT:1,16722 €
Unit Price with VAT:1,38899 €

Other Suppliers on DigiKey

1.826In Stock
Ships from WEC