82 µH Shielded Wirewound Inductor 879 mA 367mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µH Shielded Wirewound Inductor 879 mA 367mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA74-820-R

DigiKey Part Number
283-3642-2-ND - Tape & Reel (TR)
283-3642-1-ND - Cut Tape (CT)
283-3642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA74-820-R
Description
FIXED IND 82UH 879MA 367 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 µH Shielded Wirewound Inductor 879 mA 367mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA74-820-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.034A
Shielding
Shielded
DC Resistance (DCR)
367mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,39909 €439,00 €
2.2000,37635 €827,97 €
3.3000,36365 €1.200,04 €
5.5000,34830 €1.915,65 €
7.7000,33855 €2.606,84 €
11.0000,32852 €3.613,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59500 €5,95 €
250,55040 €13,76 €
500,51880 €25,94 €
1000,48920 €48,92 €
2500,45252 €113,13 €
5000,42668 €213,34 €
Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,56600 €5,66 €
250,52440 €13,11 €
500,49420 €24,71 €
1000,46580 €46,58 €
2500,43100 €107,75 €
5000,40636 €203,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €