


DRA74-681-R | |
|---|---|
DigiKey Part Number | 283-DRA74-681-RTR-ND - Tape & Reel (TR) 283-DRA74-681-RCT-ND - Cut Tape (CT) 283-DRA74-681-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-681-R |
Description | FIXED IND 680UH 315MA 2.86 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 315 mA 2.86Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-681-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.86Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 352mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,05160 € | 26,29 € |
| 50 | 0,99140 € | 49,57 € |
| 100 | 0,93460 € | 93,46 € |
| 250 | 0,86464 € | 216,16 € |
| 500 | 0,81532 € | 407,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,39413 € | 433,54 € |
| 2.200 | 0,37166 € | 817,65 € |
| 3.300 | 0,35913 € | 1.185,13 € |
| 5.500 | 0,34397 € | 1.891,84 € |
| 7.700 | 0,33434 € | 2.574,42 € |
| 11.000 | 0,32443 € | 3.568,73 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

