


DRA74-680-R | |
|---|---|
DigiKey Part Number | 283-3639-2-ND - Tape & Reel (TR) 283-3639-1-ND - Cut Tape (CT) 283-3639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-680-R |
Description | FIXED IND 68UH 996MA 286 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 996 mA 286mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.108A | |
Shielding | Shielded | |
DC Resistance (DCR) | 286mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,47300 € | 47,30 € |
| 250 | 0,43760 € | 109,40 € |
| 500 | 0,41258 € | 206,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,38591 € | 424,50 € |
| 2.200 | 0,36391 € | 800,60 € |
| 3.300 | 0,35164 € | 1.160,41 € |
| 5.500 | 0,33679 € | 1.852,34 € |
| 7.700 | 0,32736 € | 2.520,67 € |
| 11.000 | 0,31766 € | 3.494,26 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

