Similar



DRA74-2R2-R | |
|---|---|
DigiKey Part Number | 283-3632-2-ND - Tape & Reel (TR) 283-3632-1-ND - Cut Tape (CT) 283-3632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-2R2-R |
Description | FIXED IND 2.2UH 4.82A 12 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.82 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-2R2-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 6.13A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472P6222M000 | TDK | 1.392 | 495-77095-1-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,54800 € | 13,70 € |
| 50 | 0,51640 € | 25,82 € |
| 100 | 0,48690 € | 48,69 € |
| 250 | 0,45048 € | 112,62 € |
| 500 | 0,42476 € | 212,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,39728 € | 437,01 € |
| 2.200 | 0,37464 € | 824,21 € |
| 3.300 | 0,36201 € | 1.194,63 € |
| 5.500 | 0,34672 € | 1.906,96 € |
| 7.700 | 0,33701 € | 2.594,98 € |
| 11.000 | 0,32703 € | 3.597,33 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


