


DRA74-221-R | |
|---|---|
DigiKey Part Number | 283-DRA74-221-RTR-ND - Tape & Reel (TR) 283-DRA74-221-RCT-ND - Cut Tape (CT) 283-DRA74-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-221-R |
Description | FIXED IND 220UH 544MA 960 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 544 mA 960mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-221-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 960mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 626mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,51920 € | 12,98 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,46160 € | 46,16 € |
| 250 | 0,42700 € | 106,75 € |
| 500 | 0,40264 € | 201,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,39728 € | 437,01 € |
| 2.200 | 0,37464 € | 824,21 € |
| 3.300 | 0,36201 € | 1.194,63 € |
| 5.500 | 0,34672 € | 1.906,96 € |
| 7.700 | 0,33701 € | 2.594,98 € |
| 11.000 | 0,32703 € | 3.597,33 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

