Similar
Similar
Similar
Similar



DRA74-100-R | |
|---|---|
DigiKey Part Number | 283-3623-2-ND - Tape & Reel (TR) 283-3623-1-ND - Cut Tape (CT) 283-3623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-100-R |
Description | FIXED IND 10UH 2.56A 43 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.56 A 43mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-100-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 2.97A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472P6103M000 | TDK | 779 | 495-76045-1-ND | 1,05000 € | Similar |
| SPD74R-103M | Delevan | 4.625 | DN7606CT-ND | 3,76000 € | Similar |
| SRN6045-100M | Bourns Inc. | 5.121 | SRN6045-100MCT-ND | 0,37000 € | Similar |
| SRN8040-100M | Bourns Inc. | 6.414 | SRN8040-100MCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,48310 € | 48,31 € |
| 250 | 0,44692 € | 111,73 € |
| 500 | 0,42138 € | 210,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,39413 € | 433,54 € |
| 2.200 | 0,37166 € | 817,65 € |
| 3.300 | 0,35913 € | 1.185,13 € |
| 5.500 | 0,34397 € | 1.891,84 € |
| 7.700 | 0,33434 € | 2.574,42 € |
| 11.000 | 0,32443 € | 3.568,73 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |





