


DRA73-471-R | |
|---|---|
DigiKey Part Number | 283-DRA73-471-RTR-ND - Tape & Reel (TR) 283-DRA73-471-RCT-ND - Cut Tape (CT) 283-DRA73-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-471-R |
Description | FIXED IND 470UH 326MA 2.67 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 326 mA 2.67Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-471-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 354mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.67Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,90880 € | 22,72 € |
| 50 | 0,85700 € | 42,85 € |
| 100 | 0,80790 € | 80,79 € |
| 250 | 0,74744 € | 186,86 € |
| 500 | 0,70480 € | 352,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,53427 € | 721,26 € |
| 2.700 | 0,50385 € | 1.360,39 € |
| 4.050 | 0,48689 € | 1.971,90 € |
| 6.750 | 0,46635 € | 3.147,86 € |
| 9.450 | 0,45332 € | 4.283,87 € |
| 13.500 | 0,44429 € | 5.997,91 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

