


DRA73-470-R | |
|---|---|
DigiKey Part Number | 283-3615-2-ND - Tape & Reel (TR) 283-3615-1-ND - Cut Tape (CT) 283-3615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-470-R |
Description | FIXED IND 47UH 1.02A 275 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.02 A 275mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-470-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 275mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,70240 € | 17,56 € |
| 50 | 0,66220 € | 33,11 € |
| 100 | 0,62440 € | 62,44 € |
| 250 | 0,57768 € | 144,42 € |
| 500 | 0,54472 € | 272,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,50076 € | 676,03 € |
| 2.700 | 0,47224 € | 1.275,05 € |
| 4.050 | 0,45634 € | 1.848,18 € |
| 6.750 | 0,43710 € | 2.950,42 € |
| 9.450 | 0,42488 € | 4.015,12 € |
| 13.500 | 0,41402 € | 5.589,27 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

