


DRA73-2R2-R | |
|---|---|
DigiKey Part Number | 283-DRA73-2R2-RTR-ND - Tape & Reel (TR) 283-DRA73-2R2-RCT-ND - Cut Tape (CT) 283-DRA73-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-2R2-R |
Description | FIXED IND 2.2UH 4.18A 16 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 4.18 A 16mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-2R2-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 4.93A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,13320 € | 28,33 € |
| 50 | 1,06840 € | 53,42 € |
| 100 | 1,00730 € | 100,73 € |
| 250 | 0,93192 € | 232,98 € |
| 500 | 0,87876 € | 439,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,80793 € | 1.090,71 € |
| 2.700 | 0,76200 € | 2.057,40 € |
| 4.050 | 0,73638 € | 2.982,34 € |
| 6.750 | 0,70537 € | 4.761,25 € |
| 9.450 | 0,70429 € | 6.655,54 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

