


DRA73-151-R | |
|---|---|
DigiKey Part Number | 283-DRA73-151-RTR-ND - Tape & Reel (TR) 283-DRA73-151-RCT-ND - Cut Tape (CT) 283-DRA73-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-151-R |
Description | FIXED IND 150UH 551MA 932 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 551 mA 932mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-151-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 932mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 632mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735A-151M | Bourns Inc. | 1.013 | SRR0735A-151MCT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,70200 € | 17,55 € |
| 50 | 0,66200 € | 33,10 € |
| 100 | 0,62400 € | 62,40 € |
| 250 | 0,57728 € | 144,32 € |
| 500 | 0,54432 € | 272,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,52762 € | 712,29 € |
| 2.700 | 0,49759 € | 1.343,49 € |
| 4.050 | 0,48083 € | 1.947,36 € |
| 6.750 | 0,46056 € | 3.108,78 € |
| 9.450 | 0,44768 € | 4.230,58 € |
| 13.500 | 0,43876 € | 5.923,26 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

