150 µH Shielded Wirewound Inductor 551 mA 932mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Wirewound Inductor 551 mA 932mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA73-151-R

DigiKey Part Number
283-DRA73-151-RTR-ND - Tape & Reel (TR)
283-DRA73-151-RCT-ND - Cut Tape (CT)
283-DRA73-151-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA73-151-R
Description
FIXED IND 150UH 551MA 932 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µH Shielded Wirewound Inductor 551 mA 932mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA73-151-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
932mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.55mm)
Current - Saturation (Isat)
632mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0735A-151MBourns Inc.1.013SRR0735A-151MCT-ND0,75000 €Similar
In-Stock: 912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,75900 €7,59 €
250,70200 €17,55 €
500,66200 €33,10 €
1000,62400 €62,40 €
2500,57728 €144,32 €
5000,54432 €272,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3500,52762 €712,29 €
2.7000,49759 €1.343,49 €
4.0500,48083 €1.947,36 €
6.7500,46056 €3.108,78 €
9.4500,44768 €4.230,58 €
13.5000,43876 €5.923,26 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €