Similar
Similar
Similar



DRA73-150-R | |
|---|---|
DigiKey Part Number | 283-3607-2-ND - Tape & Reel (TR) 283-3607-1-ND - Cut Tape (CT) 283-3607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-150-R |
Description | FIXED IND 15UH 1.74A 94 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.74 A 94mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-150-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 94mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH58D18RNP-150MC | Sumida America Inc. | 0 | 308-CDRH58D18RNP-150MCTR-ND | 0,20870 € | Similar |
| SRN6045-150M | Bourns Inc. | 8.549 | SRN6045-150MCT-ND | 0,37000 € | Similar |
| SRR0735A-150M | Bourns Inc. | 0 | SRR0735A-150MCT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,19480 € | 29,87 € |
| 50 | 1,12640 € | 56,32 € |
| 100 | 1,06210 € | 106,21 € |
| 250 | 0,98260 € | 245,65 € |
| 500 | 0,92656 € | 463,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,53184 € | 717,98 € |
| 2.700 | 0,50157 € | 1.354,24 € |
| 4.050 | 0,48468 € | 1.962,95 € |
| 6.750 | 0,46424 € | 3.133,62 € |
| 9.450 | 0,45127 € | 4.264,50 € |
| 13.500 | 0,44227 € | 5.970,64 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |




