


DRA73-101-R | |
|---|---|
DigiKey Part Number | 283-DRA73-101-RTR-ND - Tape & Reel (TR) 283-DRA73-101-RCT-ND - Cut Tape (CT) 283-DRA73-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-101-R |
Description | FIXED IND 100UH 682MA 609 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 682 mA 609mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-101-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 609mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 763mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,00880 € | 25,22 € |
| 50 | 0,95080 € | 47,54 € |
| 100 | 0,89650 € | 89,65 € |
| 250 | 0,82940 € | 207,35 € |
| 500 | 0,78208 € | 391,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,71902 € | 970,68 € |
| 2.700 | 0,67813 € | 1.830,95 € |
| 4.050 | 0,65532 € | 2.654,05 € |
| 6.750 | 0,62771 € | 4.237,04 € |
| 9.450 | 0,61876 € | 5.847,28 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

