


DRA73-101-R | |
|---|---|
DigiKey Part Number | 283-DRA73-101-RTR-ND - Tape & Reel (TR) 283-DRA73-101-RCT-ND - Cut Tape (CT) 283-DRA73-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-101-R |
Description | FIXED IND 100UH 682MA 609 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 682 mA 609mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 763mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 609mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10400 € | 11,04 € |
| 25 | 1,02120 € | 25,53 € |
| 50 | 0,96280 € | 48,14 € |
| 100 | 0,90780 € | 90,78 € |
| 250 | 0,83984 € | 209,96 € |
| 500 | 0,79192 € | 395,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,72807 € | 982,89 € |
| 2.700 | 0,68666 € | 1.853,98 € |
| 4.050 | 0,66357 € | 2.687,46 € |
| 6.750 | 0,63562 € | 4.290,43 € |
| 9.450 | 0,62655 € | 5.920,90 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

