


DRA73-100-R | |
|---|---|
DigiKey Part Number | 283-DRA73-100-RTR-ND - Tape & Reel (TR) 283-DRA73-100-RCT-ND - Cut Tape (CT) 283-DRA73-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-100-R |
Description | FIXED IND 10UH 2.11A 64 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.11 A 64mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,67400 € | 16,85 € |
| 50 | 0,63540 € | 31,77 € |
| 100 | 0,59910 € | 59,91 € |
| 250 | 0,55424 € | 138,56 € |
| 500 | 0,52258 € | 261,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,53160 € | 717,66 € |
| 2.700 | 0,50133 € | 1.353,59 € |
| 4.050 | 0,48446 € | 1.962,06 € |
| 6.750 | 0,46402 € | 3.132,13 € |
| 9.450 | 0,45105 € | 4.262,42 € |
| 13.500 | 0,44207 € | 5.967,95 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

