8.2 µH Shielded Wirewound Inductor 6.33 A 16mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Wirewound Inductor 6.33 A 16mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-8R2-R

DigiKey Part Number
283-DRA127-8R2-RTR-ND - Tape & Reel (TR)
283-DRA127-8R2-RCT-ND - Cut Tape (CT)
283-DRA127-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-8R2-R
Description
FIXED IND 8.2UH 6.33A 16 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Wirewound Inductor 6.33 A 16mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-8R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.2A
Shielding
Shielded
DC Resistance (DCR)
16mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,65800 €16,58 €
251,53400 €38,35 €
501,44620 €72,31 €
1001,36350 €136,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,35171 €473,10 €
7001,27471 €892,30 €
1.0501,23178 €1.293,37 €
1.7501,17980 €2.064,65 €
2.4501,14679 €2.809,64 €
3.5001,11285 €3.894,97 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €