Direct
Direct
Similar



DRA127-820-R | |
|---|---|
DigiKey Part Number | 283-DRA127-820-RTR-ND - Tape & Reel (TR) 283-DRA127-820-RCT-ND - Cut Tape (CT) 283-DRA127-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-820-R |
Description | FIXED IND 82UH 2.008A 155 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 2.008 A 155mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.84A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,82800 € | 18,28 € |
| 25 | 1,69080 € | 42,27 € |
| 50 | 1,59420 € | 79,71 € |
| 100 | 1,50310 € | 150,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,35171 € | 473,10 € |
| 700 | 1,27471 € | 892,30 € |
| 1.050 | 1,23178 € | 1.293,37 € |
| 1.750 | 1,17980 € | 2.064,65 € |
| 2.450 | 1,14679 € | 2.809,64 € |
| 3.500 | 1,11285 € | 3.894,97 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |




