


DRA127-681-R | |
|---|---|
DigiKey Part Number | 283-3600-2-ND - Tape & Reel (TR) 283-3600-1-ND - Cut Tape (CT) 283-3600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-681-R |
Description | FIXED IND 680UH 736MA 1.15 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 736 mA 1.15Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-681-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.15Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.33A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280A-681K | Bourns Inc. | 986 | 118-SRR1280A-681KCT-ND | 1,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,73400 € | 17,34 € |
| 25 | 1,60440 € | 40,11 € |
| 50 | 1,51260 € | 75,63 € |
| 100 | 1,42610 € | 142,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,38117 € | 483,41 € |
| 700 | 1,30250 € | 911,75 € |
| 1.050 | 1,25863 € | 1.321,56 € |
| 1.750 | 1,20551 € | 2.109,64 € |
| 2.450 | 1,17180 € | 2.870,91 € |
| 3.500 | 1,13711 € | 3.979,89 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

