


DRA127-680-R | |
|---|---|
DigiKey Part Number | 283-3599-2-ND - Tape & Reel (TR) 283-3599-1-ND - Cut Tape (CT) 283-3599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-680-R |
Description | FIXED IND 68UH 2.333A 115 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.333 A 115mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-680-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 115mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 4.18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4683M000 | TDK | 887 | 495-5701-1-ND | 1,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,55080 € | 38,77 € |
| 50 | 1,46180 € | 73,09 € |
| 100 | 1,37830 € | 137,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,39303 € | 487,56 € |
| 700 | 1,31366 € | 919,56 € |
| 1.050 | 1,26942 € | 1.332,89 € |
| 1.750 | 1,21585 € | 2.127,74 € |
| 2.450 | 1,18184 € | 2.895,51 € |
| 3.500 | 1,14687 € | 4.014,05 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

