


DRA127-4R7-R | |
|---|---|
DigiKey Part Number | 283-3598-2-ND - Tape & Reel (TR) 283-3598-1-ND - Cut Tape (CT) 283-3598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-4R7-R |
Description | FIXED IND 4.7UH 8.14A 9.4 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 8.14 A 9.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-4R7-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.4mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 16.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4472M000 | TDK | 477 | 495-77032-1-ND | 1,29000 € | Direct |
| P1173.472NLT | Pulse Electronics | 2.500 | 553-1976-1-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,82100 € | 18,21 € |
| 25 | 1,68440 € | 42,11 € |
| 50 | 1,58820 € | 79,41 € |
| 100 | 1,49750 € | 149,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,51043 € | 528,65 € |
| 700 | 1,42441 € | 997,09 € |
| 1.050 | 1,37644 € | 1.445,26 € |
| 1.750 | 1,31838 € | 2.307,16 € |
| 2.450 | 1,28151 € | 3.139,70 € |
| 3.500 | 1,24359 € | 4.352,56 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

