


DRA127-471-R | |
|---|---|
DigiKey Part Number | 283-DRA127-471-RTR-ND - Tape & Reel (TR) 283-DRA127-471-RCT-ND - Cut Tape (CT) 283-DRA127-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-471-R |
Description | FIXED IND 470UH 827MA 910 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 827 mA 910mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-471-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 910mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4474M000 | TDK | 53 | 495-77033-1-ND | 1,31000 € | Direct |
| CDRH125L125NP-471MC | Sumida America Inc. | 391 | 308-CDRH125L125NP-471MCCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,72880 € | 43,22 € |
| 50 | 1,63000 € | 81,50 € |
| 100 | 1,53680 € | 153,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,54523 € | 540,83 € |
| 700 | 1,45726 € | 1.020,08 € |
| 1.050 | 1,40819 € | 1.478,60 € |
| 1.750 | 1,34879 € | 2.360,38 € |
| 2.450 | 1,31108 € | 3.212,15 € |
| 3.500 | 1,27485 € | 4.461,98 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

