


DRA127-470-R | |
|---|---|
DigiKey Part Number | 283-3596-2-ND - Tape & Reel (TR) 283-3596-1-ND - Cut Tape (CT) 283-3596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-470-R |
Description | FIXED IND 47UH 2.62A 91 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.62 A 91mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-470-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 91mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 5.09A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,80500 € | 18,05 € |
| 25 | 1,67000 € | 41,75 € |
| 50 | 1,57440 € | 78,72 € |
| 100 | 1,48440 € | 148,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,33491 € | 467,22 € |
| 700 | 1,25887 € | 881,21 € |
| 1.050 | 1,21647 € | 1.277,29 € |
| 1.750 | 1,16513 € | 2.038,98 € |
| 2.450 | 1,13253 € | 2.774,70 € |
| 3.500 | 1,09901 € | 3.846,54 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

