33 µH Shielded Wirewound Inductor 3.22 A 60mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Wirewound Inductor 3.22 A 60mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-330-R

DigiKey Part Number
283-3593-2-ND - Tape & Reel (TR)
283-3593-1-ND - Cut Tape (CT)
283-3593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-330-R
Description
FIXED IND 33UH 3.22A 60 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 3.22 A 60mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-330-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.22A
Shielding
Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,62300 €16,23 €
251,50160 €37,54 €
501,41580 €70,79 €
1001,33500 €133,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,35171 €473,10 €
7001,27471 €892,30 €
1.0501,23178 €1.293,37 €
1.7501,17980 €2.064,65 €
2.4501,14679 €2.809,64 €
3.5001,11285 €3.894,97 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €