220 µH Shielded Wirewound Inductor 1.253 A 398mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Wirewound Inductor 1.253 A 398mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-221-R

DigiKey Part Number
283-3591-2-ND - Tape & Reel (TR)
283-3591-1-ND - Cut Tape (CT)
283-3591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-221-R
Description
FIXED IND 220UH 1.253A 398 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 1.253 A 398mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-221-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.35A
Shielding
Shielded
DC Resistance (DCR)
398mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,42700 €14,27 €
251,31960 €32,99 €
501,24400 €62,20 €
1001,17310 €117,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,42309 €498,08 €
7001,34204 €939,43 €
1.0501,29685 €1.361,69 €
1.7501,24212 €2.173,71 €
2.4501,20738 €2.958,08 €
3.5001,17165 €4.100,78 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €