


DRA127-101-R | |
|---|---|
DigiKey Part Number | 283-3585-2-ND - Tape & Reel (TR) 283-3585-1-ND - Cut Tape (CT) 283-3585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-101-R |
Description | FIXED IND 100UH 1.888A 175 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.888 A 175mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,67000 € | 16,70 € |
| 25 | 1,54520 € | 38,63 € |
| 50 | 1,45680 € | 72,84 € |
| 100 | 1,37370 € | 137,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,36366 € | 477,28 € |
| 700 | 1,28597 € | 900,18 € |
| 1.050 | 1,24265 € | 1.304,78 € |
| 1.750 | 1,19021 € | 2.082,87 € |
| 2.450 | 1,15692 € | 2.834,45 € |
| 3.500 | 1,12267 € | 3.929,35 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

