Similar

DRA125-R47-R | |
|---|---|
DigiKey Part Number | 283-DRA125-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA125-R47-R |
Description | FIXED IND 470NH 18.47A 1.6 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 18.47 A 1.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-R47-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.6mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 33.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR125-R47-R | Eaton - Electronics Division | 570 | 283-4065-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,57572 € | 945,43 € |
| Unit Price without VAT: | 1,57572 € |
|---|---|
| Unit Price with VAT: | 1,87511 € |


