


DRA125-681-R | |
|---|---|
DigiKey Part Number | 283-3580-2-ND - Tape & Reel (TR) 283-3580-1-ND - Cut Tape (CT) 283-3580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-681-R |
Description | FIXED IND 680UH 673MA 1.2 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 673 mA 1.2Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-681-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 834mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260A-681K | Bourns Inc. | 1.165 | 118-SRR1260A-681KCT-ND | 1,10000 € | Direct |
| CDRH125L125NP-681MC | Sumida America Inc. | 792 | 308-CDRH125L125NP-681MCCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,48600 € | 37,15 € |
| 50 | 1,40100 € | 70,05 € |
| 100 | 1,32100 € | 132,10 € |
| 250 | 1,22224 € | 305,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,27538 € | 765,23 € |
| 1.200 | 1,20283 € | 1.443,40 € |
| 1.800 | 1,16236 € | 2.092,25 € |
| 3.000 | 1,11337 € | 3.340,11 € |
| 4.200 | 1,08362 € | 4.551,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

