


DRA125-681-R | |
|---|---|
DigiKey Part Number | 283-3580-2-ND - Tape & Reel (TR) 283-3580-1-ND - Cut Tape (CT) 283-3580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-681-R |
Description | FIXED IND 680UH 673MA 1.2 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 673 mA 1.2Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 834mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,50480 € | 37,62 € |
| 50 | 1,41860 € | 70,93 € |
| 100 | 1,33760 € | 133,76 € |
| 250 | 1,23760 € | 309,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,29145 € | 774,87 € |
| 1.200 | 1,21798 € | 1.461,58 € |
| 1.800 | 1,17699 € | 2.118,58 € |
| 3.000 | 1,12739 € | 3.382,17 € |
| 4.200 | 1,09726 € | 4.608,49 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

