


DRA125-680-R | |
|---|---|
DigiKey Part Number | 283-3579-2-ND - Tape & Reel (TR) 283-3579-1-ND - Cut Tape (CT) 283-3579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-680-R |
Description | FIXED IND 68UH 2.125A 120 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.125 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-680-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 2.635A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78200 € | 7,82 € |
| 25 | 0,72320 € | 18,08 € |
| 50 | 0,68220 € | 34,11 € |
| 100 | 0,64300 € | 64,30 € |
| 250 | 0,59488 € | 148,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,55233 € | 331,40 € |
| 1.200 | 0,52083 € | 625,00 € |
| 1.800 | 0,50326 € | 905,87 € |
| 3.000 | 0,48200 € | 1.446,00 € |
| 4.200 | 0,46849 € | 1.967,66 € |
| 6.000 | 0,45461 € | 2.727,66 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

