Similar



DRA125-2R2-R | |
|---|---|
DigiKey Part Number | 283-3573-2-ND - Tape & Reel (TR) 283-3573-1-ND - Cut Tape (CT) 283-3573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-2R2-R |
Description | FIXED IND 2.2UH 10.61A 4.8 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 10.61 A 4.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.09A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,43000 € | 24,30 € |
| 25 | 2,24840 € | 56,21 € |
| 50 | 2,12000 € | 106,00 € |
| 100 | 1,99890 € | 199,89 € |
| 250 | 1,84956 € | 462,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,59555 € | 957,33 € |
| 1.200 | 1,50483 € | 1.805,80 € |
| 1.800 | 1,45424 € | 2.617,63 € |
| 3.000 | 1,39299 € | 4.178,97 € |
| 4.200 | 1,38772 € | 5.828,42 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |


