


DRA125-102-R | |
|---|---|
DigiKey Part Number | 283-3568-2-ND - Tape & Reel (TR) 283-3568-1-ND - Cut Tape (CT) 283-3568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-102-R |
Description | FIXED IND 1MH 552MA 1.78 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 552 mA 1.78Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-102-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.78Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 695mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,70360 € | 17,59 € |
| 50 | 0,66340 € | 33,17 € |
| 100 | 0,62550 € | 62,55 € |
| 250 | 0,57876 € | 144,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,53732 € | 322,39 € |
| 1.200 | 0,50668 € | 608,02 € |
| 1.800 | 0,48959 € | 881,26 € |
| 3.000 | 0,46890 € | 1.406,70 € |
| 4.200 | 0,45577 € | 1.914,23 € |
| 6.000 | 0,44225 € | 2.653,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

