


DRA125-100-R | |
|---|---|
DigiKey Part Number | 283-DRA125-100-RTR-ND - Tape & Reel (TR) 283-DRA125-100-RCT-ND - Cut Tape (CT) 283-DRA125-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-100-R |
Description | FIXED IND 10UH 5.57A 17 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 5.57 A 17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-100-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 7.22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,15640 € | 28,91 € |
| 50 | 1,09040 € | 54,52 € |
| 100 | 1,02810 € | 102,81 € |
| 250 | 0,95124 € | 237,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,88325 € | 529,95 € |
| 1.200 | 0,83294 € | 999,53 € |
| 1.800 | 0,80489 € | 1.448,80 € |
| 3.000 | 0,77093 € | 2.312,79 € |
| 4.200 | 0,74936 € | 3.147,31 € |
| 6.000 | 0,72719 € | 4.363,14 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

