Similar



DRA124-R47-R | |
|---|---|
DigiKey Part Number | 283-DRA124-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA124-R47-R |
Description | FIXED IND 470NH 15.15A 1.9 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 15.15 A 1.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-R47-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |


