


DRA124-8R2-R | |
|---|---|
DigiKey Part Number | 283-DRA124-8R2-RTR-ND - Tape & Reel (TR) 283-3565-1-ND - Cut Tape (CT) 283-3565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-8R2-R |
Description | FIXED IND 8.2UH 3.87A 28 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 3.87 A 28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,40081 € | 1.050,61 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

